Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoR7203506XXOO
Newark Part No.09B3700
Technical Datasheet
Repetitive Peak Reverse Voltage3.5kV
Average Forward Current600A
Forward Voltage Max2.15V
Diode Module ConfigurationSingle
Diode Case StyleR72
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current7kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The R7203506XXOO is a general purpose Rectifier Diode with high surge current rating. It is suitable for battery chargers, resistance welding, rectification and freewheeling diode applications.
- High rated blocking voltage
- Special electrical selection for parallel and series operation
- Long creepage and strike paths
- Hermetic seal
- -65 to 200°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
3.5kV
Forward Voltage Max
2.15V
Diode Case Style
R72
Operating Temperature Max
200°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
600A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
7kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate