New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Bridge Rectifier Diodes
                      Print Page

                      VS-KBPC106

                      Bridge Rectifier Diode, Single Phase, 600 V, 3 A, KBPC, 1.1 V, 4 Pins

                      VISHAY VS-KBPC106
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVS-KBPC106
                      Newark Part No.60AC3951
                      Product RangeVS-KB
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      49 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$0.340
                      10+$0.340
                      25+$0.340
                      50+$0.340
                      100+$0.340
                      500+$0.340
                      1000+$0.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVS-KBPC106
                      Newark Part No.60AC3951
                      Product RangeVS-KB
                      Technical Datasheet

                      Data Sheet

                      No. of PhasesSingle Phase
                      Repetitive Peak Reverse Voltage600V
                      Average Forward Current3A
                      Bridge Rectifier Case StyleKBPC
                      No. of Pins4Pins
                      Forward Voltage Max1.1V
                      Bridge Rectifier MountingThrough Hole
                      Forward Surge Current50A
                      Operating Temperature Max150°C
                      Product RangeVS-KB
                      SVHCLead (08-Jul-2021)

                      Product Overview

                      Single-phase bridge rectifier consists of four silicon junctions connected as a full bridge intended for general use in industrial and consumer equipment.

                      • Suitable for printed circuit board or chassis mounting
                      • Compact construction
                      • Single phase bridge circuit configuration
                      • High surge current capability

                      Technical Specifications

                      No. of Phases

                      Single Phase

                      Average Forward Current

                      3A

                      No. of Pins

                      4Pins

                      Bridge Rectifier Mounting

                      Through Hole

                      Operating Temperature Max

                      150°C

                      SVHC

                      Lead (08-Jul-2021)

                      Repetitive Peak Reverse Voltage

                      600V

                      Bridge Rectifier Case Style

                      KBPC

                      Forward Voltage Max

                      1.1V

                      Forward Surge Current

                      50A

                      Product Range

                      VS-KB

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate