New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. Bridge Rectifier Diodes
                                                                                                  Print Page

                                                                                                  VBE60-06A

                                                                                                  BRIDGE RECTIFIER, 600V, 60A, SOT-227B ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  IXYS SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IXYS SEMICONDUCTOR VBE60-06A
                                                                                                  ManufacturerIXYS SEMICONDUCTOR
                                                                                                  Manufacturer Part NoVBE60-06A
                                                                                                  Newark Part No.71AH6721
                                                                                                  Product RangeHiPerFRED Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  82 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$46.940
                                                                                                  5+$40.790
                                                                                                  10+$37.690
                                                                                                  30+$36.410
                                                                                                  50+$35.250
                                                                                                  100+$34.570
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $46.94
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  IXYS SEMICONDUCTOR
                                                                                                  ManufacturerIXYS SEMICONDUCTOR
                                                                                                  Manufacturer Part NoVBE60-06A
                                                                                                  Newark Part No.71AH6721
                                                                                                  Product RangeHiPerFRED Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of PhasesSingle Phase
                                                                                                  Repetitive Peak Reverse Voltage600V
                                                                                                  Forward Current If(AV)60A
                                                                                                  Average Forward Current60A
                                                                                                  Bridge Rectifier Case StyleSOT-227B
                                                                                                  No. of Pins4Pins
                                                                                                  Forward Voltage Max1.79V
                                                                                                  Forward Voltage VF Max1.79V
                                                                                                  Bridge Rectifier MountingPanel Mount
                                                                                                  Forward Surge Current250A
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangeHiPerFRED Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Technical Specifications

                                                                                                  No. of Phases

                                                                                                  Single Phase

                                                                                                  Forward Current If(AV)

                                                                                                  60A

                                                                                                  Bridge Rectifier Case Style

                                                                                                  SOT-227B

                                                                                                  Forward Voltage Max

                                                                                                  1.79V

                                                                                                  Bridge Rectifier Mounting

                                                                                                  Panel Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  600V

                                                                                                  Average Forward Current

                                                                                                  60A

                                                                                                  No. of Pins

                                                                                                  4Pins

                                                                                                  Forward Voltage VF Max

                                                                                                  1.79V

                                                                                                  Forward Surge Current

                                                                                                  250A

                                                                                                  Product Range

                                                                                                  HiPerFRED Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.