New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      VS-12EWH06FN-M3

                      Fast / Ultrafast Diode, 600 V, 12 A, Single, 2.5 V, 22 ns, 110 A

                      Date/Lot Code

                      VISHAY VS-12EWH06FN-M3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVS-12EWH06FN-M3
                      Newark Part No.82T9770
                      Product RangeVS-12
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,808 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.230
                      10+$1.210
                      25+$1.080
                      50+$1.030
                      100+$0.985
                      500+$0.954
                      1000+$0.932
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVS-12EWH06FN-M3
                      Newark Part No.82T9770
                      Product RangeVS-12
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage600V
                      Average Forward Current12A
                      Diode ConfigurationSingle
                      Forward Voltage Max2.5V
                      Reverse Recovery Time22ns
                      Forward Surge Current110A
                      Operating Temperature Max175°C
                      Diode Case StyleTO-252AA
                      No. of Pins3 Pin
                      Product RangeVS-12
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The VS-12EWH06FN-M3 is a Hyperfast™ Recovery Rectifier designed with optimized performance of forward voltage drop and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as free-wheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.

                      • Reduced Qrr
                      • For PFC CRM/CCM operation
                      • Low forward voltage drop
                      • Low leakage current
                      • Meets MSL level 1

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      600V

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      22ns

                      Operating Temperature Max

                      175°C

                      No. of Pins

                      3 Pin

                      Qualification

                      -

                      Average Forward Current

                      12A

                      Forward Voltage Max

                      2.5V

                      Forward Surge Current

                      110A

                      Diode Case Style

                      TO-252AA

                      Product Range

                      VS-12

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for VS-12EWH06FN-M3

                      3 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code