Print Page
Packaging Options
377 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.760 |
10+ | $1.670 |
25+ | $1.550 |
50+ | $1.420 |
100+ | $1.320 |
250+ | $1.150 |
500+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUF5402-E3/54.
Newark Part No.61AC2579
Product RangeUF540
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Repetitive Peak Reverse Voltage200V
Forward Current If(AV)3A
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Forward Voltage VF Max1V
Reverse Recovery Time trr Max50ns
Reverse Recovery Time50ns
Forward Surge Current Ifsm Max150A
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product RangeUF540
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Current If(AV)
3A
Diode Configuration
Single
Forward Voltage VF Max
1V
Reverse Recovery Time
50ns
Forward Surge Current
150A
Diode Case Style
DO-201AD
Product Range
UF540
Automotive Qualification Standard
-
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
200V
Average Forward Current
3A
Forward Voltage Max
1V
Reverse Recovery Time trr Max
50ns
Forward Surge Current Ifsm Max
150A
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
RoHS Phthalates Compliant
Yes
Technical Docs (1)
Alternatives for UF5402-E3/54.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability