Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $262.410 |
5+ | $258.740 |
10+ | $255.070 |
25+ | $240.390 |
Price for:Each
Minimum: 2
Multiple: 2
$524.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD3000C08K
Newark Part No.07B3132
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current3.8kA
Diode ConfigurationSingle
Forward Voltage Max1.22V
Reverse Recovery Time-
Forward Surge Current31.5kA
Operating Temperature Max180°C
Diode Case StyleDO-200AC
No. of Pins2 Pin
Qualification-
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
3.8kA
Forward Voltage Max
1.22V
Forward Surge Current
31.5kA
Diode Case Style
DO-200AC
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate