Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.310 |
| 25+ | $1.180 |
| 50+ | $1.050 |
| 100+ | $0.914 |
| 250+ | $0.830 |
| 500+ | $0.745 |
| 1000+ | $0.691 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVFES6G
Newark Part No.03AJ2409
Product RangeNRVFES6
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Average Forward Current6A
Forward Current If(AV)6A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Forward Voltage VF Max1.2V
Reverse Recovery Time trr Max45ns
Reverse Recovery Time45ns
Forward Surge Current Ifsm Max80A
Forward Surge Current80A
Operating Temperature Max175°C
Diode Case StyleTO-277
No. of Pins3 Pin
Product RangeNRVFES6
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Average Forward Current
6A
Diode Configuration
Single
Forward Voltage VF Max
1.2V
Reverse Recovery Time
45ns
Forward Surge Current
80A
Diode Case Style
TO-277
Product Range
NRVFES6
Automotive Qualification Standard
AEC-Q101
Repetitive Peak Reverse Voltage
400V
Forward Current If(AV)
6A
Forward Voltage Max
1.2V
Reverse Recovery Time trr Max
45ns
Forward Surge Current Ifsm Max
80A
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
AEC-Q101
SVHC
Lead (27-Jun-2024)
Alternatives for NRVFES6G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability