Print Page
14,120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.195 |
| 10+ | $0.128 |
| 25+ | $0.121 |
| 50+ | $0.114 |
| 100+ | $0.107 |
| 250+ | $0.106 |
| 500+ | $0.103 |
| 1000+ | $0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6502VH6327XTSA1
Newark Part No.50Y1734
Product RangeBAR65
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.9ohm
Reverse Voltage30V
Diode Case StyleSC-79
No. of Pins2 Pin
Diode Capacitance0.8pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR65
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
30V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Resistance @ If
0.9ohm
Diode Case Style
SC-79
Diode Capacitance
0.8pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR65
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability