New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. RF / Pin Diodes
                                                                                                  Print Page

                                                                                                  BAR66E6327HTSA1

                                                                                                  RF / Pin Diode, Dual Series, 1.8 ohm, 150 V, SOT-23, 3 Pin, 0.9 pF

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON BAR66E6327HTSA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBAR66E6327HTSA1
                                                                                                  Newark Part No.
                                                                                                  Re-Reel96K6744
                                                                                                  Cut Tape96K6744
                                                                                                  Product RangeBAR66
                                                                                                  Also Known AsBAR 66 E6327, SP000010187
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 33 week(s)
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape5$0.344$1.72
                                                                                                  Total Price $1.72
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.344
                                                                                                  10+$0.206
                                                                                                  25+$0.192
                                                                                                  50+$0.178
                                                                                                  100+$0.163
                                                                                                  250+$0.159
                                                                                                  500+$0.155
                                                                                                  1000+$0.148
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBAR66E6327HTSA1
                                                                                                  Newark Part No.
                                                                                                  Re-Reel96K6744
                                                                                                  Cut Tape96K6744
                                                                                                  Product RangeBAR66
                                                                                                  Also Known AsBAR 66 E6327, SP000010187
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Diode ConfigurationDual Series
                                                                                                  Resistance @ If1.8ohm
                                                                                                  Reverse Voltage150V
                                                                                                  Diode Case StyleSOT-23
                                                                                                  No. of Pins3 Pin
                                                                                                  Diode Capacitance0.9pF
                                                                                                  Forward Current200mA
                                                                                                  Operating Temperature Max125°C
                                                                                                  Forward Voltage1.2V
                                                                                                  Power Dissipation250mW
                                                                                                  Diode MountingSurface Mount
                                                                                                  Product RangeBAR66
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The BAR 66 E6327 is a Silicon PIN Diode Array with single configuration. It is designed for surge overvoltage clamping in anti-parallel connection.

                                                                                                  • Surge protection device
                                                                                                  • -55 to 125°C Operating temperature range

                                                                                                  Applications

                                                                                                  RF Communications, Power Management, Industrial

                                                                                                  Technical Specifications

                                                                                                  Diode Configuration

                                                                                                  Dual Series

                                                                                                  Reverse Voltage

                                                                                                  150V

                                                                                                  No. of Pins

                                                                                                  3 Pin

                                                                                                  Forward Current

                                                                                                  200mA

                                                                                                  Forward Voltage

                                                                                                  1.2V

                                                                                                  Diode Mounting

                                                                                                  Surface Mount

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Resistance @ If

                                                                                                  1.8ohm

                                                                                                  Diode Case Style

                                                                                                  SOT-23

                                                                                                  Diode Capacitance

                                                                                                  0.9pF

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Power Dissipation

                                                                                                  250mW

                                                                                                  Product Range

                                                                                                  BAR66

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code