New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. RF Schottky Diodes
                      Print Page

                      1PS76SB40,115

                      RF Schottky Diode, Single, 120 mA, 380 mV, 5 pF, SOD-323

                      Date/Lot Code

                      NEXPERIA 1PS76SB40,115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No1PS76SB40,115
                      Newark Part No.59M7711
                      Product Range1PS76SB
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      93 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$0.017
                      10+$0.017
                      25+$0.017
                      50+$0.017
                      100+$0.017
                      250+$0.017
                      500+$0.017
                      1000+$0.017
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No1PS76SB40,115
                      Newark Part No.59M7711
                      Product Range1PS76SB
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Reverse Voltage-
                      Forward Current120mA
                      Forward Voltage380mV
                      Forward Voltage VF Max380mV
                      Diode Capacitance5pF
                      Diode Case StyleSOD-323
                      No. of Pins2 Pin
                      Diode MountingSurface Mount
                      Operating Temperature Max150°C
                      Product Range1PS76SB
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for 1PS76SB40,115

                      1 Product Found

                      Product Overview

                      The 1PSxxSB4x series from NXP are surface mount general purpose schottky diodes. These diodes are configured in single, dual series, dual common cathode, dual common anode and quadruple common cathode/common cathode configuration. Applicable at ultra high speed switching and voltage clamping applications.

                      • Automotive grade AEC-Q101 qualified
                      • High switching speed
                      • High breakdown voltage
                      • Low leakage current and low capacitance
                      • Maximum repetitive reverse voltage Vrrm of 40V
                      • Non repetitive forward surge current IFSM of 200mA
                      • Maximum forward voltage VF of 1V at IF 40mA
                      • Maximum forward current IF(AV) of 120mA
                      • Ambient temperature range from -65°C to 150°C
                      • Available in SOT323(SC-70), SOD523(SC-79), SOT416(SC-75) and SOT363(SC-88) standard case styles

                      Technical Specifications

                      Diode Configuration

                      Single

                      Forward Current

                      120mA

                      Forward Voltage VF Max

                      380mV

                      Diode Case Style

                      SOD-323

                      Diode Mounting

                      Surface Mount

                      Product Range

                      1PS76SB

                      Reverse Voltage

                      -

                      Forward Voltage

                      380mV

                      Diode Capacitance

                      5pF

                      No. of Pins

                      2 Pin

                      Operating Temperature Max

                      150°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      Manufacturer Product Page EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Application Note EN

                      Simulation Model EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code