New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. RF Schottky Diodes
                      Print Page

                      BAT1704E6327HTSA1

                      RF Schottky Diode, Series, 4 V, 130 mA, 600 mV, 0.55 pF, SOT-23

                      Date/Lot Code

                      INFINEON BAT1704E6327HTSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoBAT1704E6327HTSA1
                      Newark Part No.79X5542
                      Product RangeBAT17
                      Also Known AsBAT 17-04 E6327, SP000010283
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      615 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.265
                      10+$0.162
                      25+$0.153
                      50+$0.144
                      100+$0.135
                      250+$0.131
                      500+$0.126
                      1000+$0.120
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoBAT1704E6327HTSA1
                      Newark Part No.79X5542
                      Product RangeBAT17
                      Also Known AsBAT 17-04 E6327, SP000010283
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle Pair Series
                      Reverse Voltage4V
                      Forward Current130mA
                      Forward Voltage VF Max600mV
                      Forward Voltage600mV
                      Diode Capacitance0.55pF
                      Diode Case StyleSOT-23
                      No. of Pins3 Pin
                      Diode MountingSurface Mount
                      Operating Temperature Max150°C
                      Product RangeBAT17
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The BAT 17-04 E6327 is a Silicon Schottky Diode with series configuration. It is suitable for mixer applications in VHF/UHF range and high-speed switching applications.

                      • -55 to 125°C Operating temperature range

                      Applications

                      RF Communications, Signal Processing, Power Management, Industrial

                      Technical Specifications

                      Diode Configuration

                      Single Pair Series

                      Forward Current

                      130mA

                      Forward Voltage

                      600mV

                      Diode Case Style

                      SOT-23

                      Diode Mounting

                      Surface Mount

                      Product Range

                      BAT17

                      Reverse Voltage

                      4V

                      Forward Voltage VF Max

                      600mV

                      Diode Capacitance

                      0.55pF

                      No. of Pins

                      3 Pin

                      Operating Temperature Max

                      150°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code