New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. RF Schottky Diodes
                      Print Page

                      SMS7630-079LF

                      RF Schottky Diode, Single, 1 V, 50 mA, 240 mV, 0.3 pF, SC-79 RoHS Compliant: Yes

                      SKYWORKS SOLUTIONS SMS7630-079LF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSKYWORKS SOLUTIONS
                      Manufacturer Part NoSMS7630-079LF
                      Newark Part No.76R0522
                      Product RangeSMS76
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      600 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.723
                      10+$0.548
                      25+$0.509
                      50+$0.474
                      100+$0.438
                      250+$0.408
                      500+$0.378
                      1000+$0.362
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSKYWORKS SOLUTIONS
                      Manufacturer Part NoSMS7630-079LF
                      Newark Part No.76R0522
                      Product RangeSMS76
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Reverse Voltage1V
                      Forward Current50mA
                      Forward Voltage240mV
                      Diode Capacitance0.3pF
                      Diode Case StyleSC-79
                      No. of Pins2 Pin
                      Diode MountingSurface Mount
                      Operating Temperature Max150°C
                      Product RangeSMS76
                      SVHCNo SVHC (19-Jan-2021)

                      Technical Specifications

                      Diode Configuration

                      Single

                      Forward Current

                      50mA

                      Diode Capacitance

                      0.3pF

                      No. of Pins

                      2 Pin

                      Operating Temperature Max

                      150°C

                      SVHC

                      No SVHC (19-Jan-2021)

                      Reverse Voltage

                      1V

                      Forward Voltage

                      240mV

                      Diode Case Style

                      SC-79

                      Diode Mounting

                      Surface Mount

                      Product Range

                      SMS76

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate