New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. Schottky Diodes
                                                                                                  5. RF Schottky Diodes
                                                                                                  Print Page

                                                                                                  1SS351-TB-E

                                                                                                  RF Schottky Diode, Dual Series, 5 V, 30 mA, 230 mV, 0.69 pF, SOT-23

                                                                                                  Date/Lot Code

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI 1SS351-TB-E
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part No1SS351-TB-E
                                                                                                  Newark Part No.
                                                                                                  Full Reel07W7547
                                                                                                  Re-Reel99AC4649
                                                                                                  Cut Tape99AC4649
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6,470 In Stock

                                                                                                  Need more?

                                                                                                  warning icon

                                                                                                  Full Reel available on backorder. Leadtime 55 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape5$0.779$3.90
                                                                                                  Total Price $3.90
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.779
                                                                                                  10+$0.569
                                                                                                  25+$0.538
                                                                                                  50+$0.508
                                                                                                  100+$0.477
                                                                                                  250+$0.430
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  3000+$0.308
                                                                                                  6000+$0.290
                                                                                                  12000+$0.276
                                                                                                  18000+$0.262
                                                                                                  30000+$0.253
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part No1SS351-TB-E
                                                                                                  Newark Part No.
                                                                                                  Full Reel07W7547
                                                                                                  Re-Reel99AC4649
                                                                                                  Cut Tape99AC4649
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Diode ConfigurationDual Series
                                                                                                  Reverse Voltage5V
                                                                                                  Forward Current30mA
                                                                                                  Forward Voltage230mV
                                                                                                  Forward Voltage VF Max230mV
                                                                                                  Diode Capacitance0.69pF
                                                                                                  Diode Case StyleSOT-23
                                                                                                  No. of Pins3 Pin
                                                                                                  Diode MountingSurface Mount
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Diode Configuration

                                                                                                  Dual Series

                                                                                                  Forward Current

                                                                                                  30mA

                                                                                                  Forward Voltage VF Max

                                                                                                  230mV

                                                                                                  Diode Case Style

                                                                                                  SOT-23

                                                                                                  Diode Mounting

                                                                                                  Surface Mount

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Reverse Voltage

                                                                                                  5V

                                                                                                  Forward Voltage

                                                                                                  230mV

                                                                                                  Diode Capacitance

                                                                                                  0.69pF

                                                                                                  No. of Pins

                                                                                                  3 Pin

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Alternatives for 1SS351-TB-E

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code