New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      B1100-13-F

                      Schottky Rectifier, 100 V, 1 A, Single, DO-214AC, 2 Pins, 790 mV

                      DIODES INC. B1100-13-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoB1100-13-F
                      Newark Part No.23T4604
                      Product RangeB1100
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      92,335 In Stock

                      Need more?

                      46 Delivery in 1-3 Business Days(US stock)
                      92289 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$0.445
                      10+$0.310
                      25+$0.298
                      50+$0.285
                      100+$0.273
                      250+$0.238
                      500+$0.202
                      1000+$0.159
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoB1100-13-F
                      Newark Part No.23T4604
                      Product RangeB1100
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage100V
                      Average Forward Current1A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-214AC (SMA)
                      No. of Pins2Pins
                      Forward Voltage Max790mV
                      Forward Surge Current30A
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Product RangeB1100
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The B1100-13-F is a high voltage Schottky Barrier Rectifier Diode with moulded plastic case. Suitable for low voltage, high frequency inverters, free wheeling and polarity protection applications.

                      • Guard Ring Die Construction for Transient Protection
                      • Low Power Loss and High Efficiency
                      • +260°C/10 Second at Terminal High Temperature Soldering

                      Applications

                      Automotive, Power Management

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      100V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      30A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      1A

                      Diode Case Style

                      DO-214AC (SMA)

                      Forward Voltage Max

                      790mV

                      Operating Temperature Max

                      150°C

                      Product Range

                      B1100

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for B1100-13-F

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate