New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      B2100-13-F

                      Schottky Rectifier, 100 V, 2 A, Single, SMD, 2 Pins, 790 mV

                      Date/Lot Code

                      DIODES INC. B2100-13-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoB2100-13-F
                      Newark Part No.23T4610
                      Product RangeB2100
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20,434 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.163
                      10+$0.163
                      25+$0.163
                      50+$0.163
                      100+$0.163
                      250+$0.163
                      500+$0.163
                      1000+$0.163
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $0.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoB2100-13-F
                      Newark Part No.23T4610
                      Product RangeB2100
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage100V
                      Average Forward Current2A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-214AA (SMB)
                      No. of Pins2Pins
                      Forward Voltage Max790mV
                      Forward Surge Current50A
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Product RangeB2100
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The B2100-13-F is a high voltage Schottky barrier Rectifier Diode with lead-free plating (matte tin finish) terminals, UL94V-0 flame-rated moulded plastic case and cathode band or cathode notch polarity. Guard ring die construction for transient protection. Suitable for low voltage, high frequency inverters, free wheeling and polarity protection application.

                      • Low power loss
                      • High efficiency
                      • 15°C/W Junction to terminal thermal resistance
                      • 70V RMS reverse voltage
                      • Surge overload rating to 50A peak
                      • 260°C/10 Second at terminal high temperature soldering
                      • Green moulding compound (no halogen and antimony)

                      Applications

                      Automotive

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      100V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      50A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      2A

                      Diode Case Style

                      DO-214AA (SMB)

                      Forward Voltage Max

                      790mV

                      Operating Temperature Max

                      150°C

                      Product Range

                      B2100

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for B2100-13-F

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code