New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      B330A-13-F

                      Schottky Rectifier, 30 V, 3 A, Single, DO-214AC (SMA), 2 Pins, 500 mV

                      DIODES INC. B330A-13-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoB330A-13-F
                      Newark Part No.12T1463
                      Product RangeB330A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,637 In Stock

                      Need more?

                      460 Delivery in 1-3 Business Days(US stock)
                      5177 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$0.668
                      10+$0.431
                      25+$0.409
                      50+$0.385
                      100+$0.363
                      250+$0.320
                      500+$0.276
                      1000+$0.224
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoB330A-13-F
                      Newark Part No.12T1463
                      Product RangeB330A
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage30V
                      Average Forward Current3A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-214AC (SMA)
                      No. of Pins2Pins
                      Forward Voltage Max500mV
                      Forward Surge Current80A
                      Operating Temperature Max125°C
                      Diode MountingSurface Mount
                      Product RangeB330A
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The B330A-13-F is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solderable lead free matte tin-finish terminals as per MIL-STD-202 standard. It is suitable for use in low voltage, high frequency inverters, free-wheeling, DC-DC converters and polarity protection applications.

                      • Guard-ring die construction for transient protection
                      • Ideally suited for automated assembly
                      • Low power loss, high efficiency
                      • Halogen and antimony-free - Green device
                      • Qualified to AEC-Q101 standards for high reliability
                      • UL94V-0 Flammability rating

                      Applications

                      Power Management, Defence, Military & Aerospace, Automotive

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      30V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      80A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      3A

                      Diode Case Style

                      DO-214AC (SMA)

                      Forward Voltage Max

                      500mV

                      Operating Temperature Max

                      125°C

                      Product Range

                      B330A

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for B330A-13-F

                      4 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate