New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      B340B-13-F

                      Schottky Rectifier, 40 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 500 mV

                      DIODES INC. B340B-13-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoB340B-13-F
                      Newark Part No.12T1466
                      Product RangeB340B
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      21,943 In Stock

                      Need more?

                      4455 Delivery in 1-3 Business Days(US stock)
                      17488 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$0.154
                      10+$0.154
                      25+$0.154
                      50+$0.154
                      100+$0.154
                      250+$0.154
                      500+$0.154
                      1000+$0.142
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoB340B-13-F
                      Newark Part No.12T1466
                      Product RangeB340B
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage40V
                      Average Forward Current3A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-214AA (SMB)
                      No. of Pins2Pins
                      Forward Voltage Max500mV
                      Forward Surge Current100A
                      Operating Temperature Max125°C
                      Diode MountingSurface Mount
                      Product RangeB340B
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The B340B-13-F is a surface mount Schottky barrier Rectifier Diode with guard ring die construction for transient protection, lead-free plating (matte tin finish) terminals, UL94V-0 flame-rated moulded plastic case and cathode band polarity. Solderable terminals as per MIL-STD-202, method 208 standard. Ideally suited for automated assembly. Suitable for low voltage, high frequency inverters, free wheeling and polarity protection application.

                      • Low power loss
                      • High efficiency
                      • Surge overload rating to 125A peak
                      • Green product
                      • Halogen-free

                      Applications

                      Commercial, Automotive, Industrial, Power Management

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      40V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      100A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      3A

                      Diode Case Style

                      DO-214AA (SMB)

                      Forward Voltage Max

                      500mV

                      Operating Temperature Max

                      125°C

                      Product Range

                      B340B

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for B340B-13-F

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate