New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      BAR18FILM

                      Rectifier Diode, Single, 70 V, 30 mA, 410 mV, 150 C RoHS Compliant: Yes

                      Date/Lot Code

                      STMICROELECTRONICS BAR18FILM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoBAR18FILM
                      Newark Part No.72K5952
                      Product RangeBAR18 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,649 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.310
                      10+$0.166
                      25+$0.160
                      50+$0.155
                      100+$0.149
                      250+$0.137
                      500+$0.123
                      1000+$0.110
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoBAR18FILM
                      Newark Part No.72K5952
                      Product RangeBAR18 Series
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage70V
                      Average Forward Current30mA
                      Diode ConfigurationSingle
                      Diode Case StyleSOT-23
                      No. of Pins3Pins
                      Forward Voltage Max410mV
                      Forward Surge Current-
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Product RangeBAR18 Series
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      70V

                      Diode Configuration

                      Single

                      No. of Pins

                      3Pins

                      Forward Surge Current

                      -

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      30mA

                      Diode Case Style

                      SOT-23

                      Forward Voltage Max

                      410mV

                      Operating Temperature Max

                      150°C

                      Product Range

                      BAR18 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Packaging / Drawing / Footprint EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for BAR18FILM

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code