New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      MBR3100RLG

                      Rectifier Diode, Single, 100 V, 3 A, DO-201AD, 2, 790 mV RoHS Compliant: Yes

                      Date/Lot Code

                      ONSEMI MBR3100RLG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMBR3100RLG
                      Newark Part No.58M8801
                      Product RangeMBR31
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19,223 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.030
                      10+$0.784
                      100+$0.701
                      500+$0.601
                      1000+$0.543
                      3000+$0.481
                      10500+$0.466
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMBR3100RLG
                      Newark Part No.58M8801
                      Product RangeMBR31
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage100V
                      Average Forward Current3A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-201AD
                      No. of Pins2Pins
                      Forward Voltage Max790mV
                      Forward Surge Current150A
                      Operating Temperature Max175°C
                      Diode MountingThrough Hole
                      Product RangeMBR31
                      QualificationAEC-Q101
                      SVHCLead (27-Jun-2024)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      100V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      150A

                      Diode Mounting

                      Through Hole

                      Qualification

                      AEC-Q101

                      Average Forward Current

                      3A

                      Diode Case Style

                      DO-201AD

                      Forward Voltage Max

                      790mV

                      Operating Temperature Max

                      175°C

                      Product Range

                      MBR31

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (4)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Simulation Model EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code