New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      MBR360RLG

                      Rectifier Diode, Single, 60 V, 3 A, DO-201AD, 2, 740 mV RoHS Compliant: Yes

                      Date/Lot Code

                      ONSEMI MBR360RLG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMBR360RLG
                      Newark Part No.58M8804
                      Product RangeMBR36
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,170 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.825
                      10+$0.620
                      100+$0.533
                      500+$0.441
                      1000+$0.435
                      3000+$0.344
                      10500+$0.320
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $4.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMBR360RLG
                      Newark Part No.58M8804
                      Product RangeMBR36
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage60V
                      Average Forward Current3A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-201AD
                      No. of Pins2Pins
                      Forward Voltage Max740mV
                      Forward Surge Current80A
                      Operating Temperature Max150°C
                      Diode MountingThrough Hole
                      Product RangeMBR36
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      60V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      80A

                      Diode Mounting

                      Through Hole

                      Qualification

                      -

                      Average Forward Current

                      3A

                      Diode Case Style

                      DO-201AD

                      Forward Voltage Max

                      740mV

                      Operating Temperature Max

                      150°C

                      Product Range

                      MBR36

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Simulation Model EN

                      Alternatives for MBR360RLG

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code