New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      PDS760-13

                      Schottky Rectifier, Powerdi®, 60 V, 7 A, Single, SMD, 2 Pins, 620 mV

                      DIODES INC. PDS760-13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoPDS760-13
                      Newark Part No.25R4908
                      Product RangePDS76
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,917 In Stock

                      Need more?

                      2529 Delivery in 1-3 Business Days(US stock)
                      1388 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$1.460
                      10+$0.991
                      25+$0.915
                      50+$0.837
                      100+$0.761
                      250+$0.682
                      500+$0.602
                      1000+$0.548
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoPDS760-13
                      Newark Part No.25R4908
                      Product RangePDS76
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage60V
                      Average Forward Current7A
                      Diode ConfigurationSingle
                      Diode Case StylePowerDI 5
                      No. of Pins2Pins
                      Forward Voltage Max620mV
                      Forward Surge Current275A
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Product RangePDS76
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The PDS760-13 is a POWERDI® Schottky Barrier Rectifier with matte tin annealed over copper lead frame terminals and UL94V-0 flammability-rated moulded plastic case. The barrier rectifier features guard ring die construction for transient protection, low reverse leakage current and high forward surge current capability.

                      • Low power loss and high efficiency
                      • 42V RMS reverse voltage
                      • 1.5°C/W Junction to soldering point thermal resistance

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      60V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      275A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      7A

                      Diode Case Style

                      PowerDI 5

                      Forward Voltage Max

                      620mV

                      Operating Temperature Max

                      150°C

                      Product Range

                      PDS76

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate