New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      RB400DT146

                      Schottky Rectifier, 40 V, 500 mA, Single, TO-346, 3 Pins, 550 mV

                      Date/Lot Code

                      ROHM RB400DT146
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoRB400DT146
                      Newark Part No.40P3154
                      Product RangeRB400
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      901 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.431
                      10+$0.426
                      25+$0.406
                      50+$0.385
                      100+$0.366
                      250+$0.365
                      500+$0.362
                      1000+$0.360
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoRB400DT146
                      Newark Part No.40P3154
                      Product RangeRB400
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage40V
                      Average Forward Current500mA
                      Diode ConfigurationSingle
                      Diode Case StyleSOT-346
                      No. of Pins3Pins
                      Forward Voltage Max550mV
                      Forward Surge Current3A
                      Operating Temperature Max125°C
                      Diode MountingSurface Mount
                      Product RangeRB400
                      Qualification-
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      40V

                      Diode Configuration

                      Single

                      No. of Pins

                      3Pins

                      Forward Surge Current

                      3A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      500mA

                      Diode Case Style

                      SOT-346

                      Forward Voltage Max

                      550mV

                      Operating Temperature Max

                      125°C

                      Product Range

                      RB400

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Simulation Model EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code