New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      SL02-GS08

                      RECT, SCHOTTKY, 1.1A, 20V, DO-219AB-2

                      Date/Lot Code

                      VISHAY SL02-GS08
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSL02-GS08
                      Newark Part No.57AC7429
                      Product RangeSL02
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19,827 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.463
                      10+$0.374
                      25+$0.360
                      50+$0.347
                      100+$0.333
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSL02-GS08
                      Newark Part No.57AC7429
                      Product RangeSL02
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage20V
                      Average Forward Current1.1A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-219AB
                      No. of Pins2Pins
                      Forward Voltage Max420mV
                      Forward Surge Current40A
                      Operating Temperature Max125°C
                      Diode MountingSurface Mount
                      Product RangeSL02
                      QualificationAEC-Q101
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      20V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      40A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      AEC-Q101

                      Average Forward Current

                      1.1A

                      Diode Case Style

                      DO-219AB

                      Forward Voltage Max

                      420mV

                      Operating Temperature Max

                      125°C

                      Product Range

                      SL02

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for SL02-GS08

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code