New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      SS24-E3/52T

                      Schottky Rectifier, 40 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 500 mV

                      Date/Lot Code

                      VISHAY SS24-E3/52T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSS24-E3/52T
                      Newark Part No.97W2923
                      Product RangeSS24
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,692 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.772
                      10+$0.588
                      25+$0.558
                      50+$0.526
                      100+$0.495
                      500+$0.374
                      1000+$0.362
                      2500+$0.355
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSS24-E3/52T
                      Newark Part No.97W2923
                      Product RangeSS24
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage40V
                      Average Forward Current2A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-214AA (SMB)
                      No. of Pins2Pins
                      Forward Voltage Max500mV
                      Forward Surge Current75A
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Product RangeSS24
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      SS24-E3/52T is a surface-mount Schottky barrier rectifier. A typical application for use in low voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

                      • Low profile package, ideal for automated placement, single circuit configuration
                      • Guarding for overvoltage protection, low power losses, high efficiency
                      • Low forward voltage drop, high surge capability
                      • Maximum repetitive peak reverse voltage is 40V (TA = 25°C), maximum RMS voltage is 28V (TA = 25°C)
                      • Max DC blocking voltage is 40V (TA = 25°C), max average forward rectified current is 2.0A (TA=25°C)
                      • Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 75A (TA = 25°C)
                      • Non-repetitive avalanche energy at TA = 25°C, IAS = 2.0A, L = 10mH is 20mJ
                      • Electrostatic discharge capacitor voltage human body model: C = 100pF, R = 1.5kohm is 8KV (TA=25°C)
                      • Voltage rate of change (rated VR) is 10, 000V/μs (TC = 25°C)
                      • SMB (DO-214AA) package, operating junction temperature range from -65 to +150°C

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      40V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      75A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      2A

                      Diode Case Style

                      DO-214AA (SMB)

                      Forward Voltage Max

                      500mV

                      Operating Temperature Max

                      150°C

                      Product Range

                      SS24

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for SS24-E3/52T

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code