New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      SS2H9-E3/5BT

                      Schottky Rectifier, 90 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 790 mV

                      Date/Lot Code

                      VISHAY SS2H9-E3/5BT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSS2H9-E3/5BT
                      Newark Part No.34M8641
                      Product RangeSS2H9
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.846
                      10+$0.605
                      25+$0.573
                      50+$0.540
                      100+$0.508
                      250+$0.506
                      500+$0.416
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $4.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSS2H9-E3/5BT
                      Newark Part No.34M8641
                      Product RangeSS2H9
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage90V
                      Average Forward Current2A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-214AA (SMB)
                      No. of Pins2Pins
                      Forward Voltage Max790mV
                      Forward Surge Current75A
                      Operating Temperature Max175°C
                      Diode MountingSurface Mount
                      Product RangeSS2H9
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The SS2H9-E3/52T is a surface-mount high-voltage Schottky Rectifier with solderable matte-tin plated terminals. It is suitable for use in low voltage high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.

                      • Colour band denotes the cathode end
                      • High barrier technology for improved high temperature performance
                      • Low profile package
                      • Ideal for automated placement
                      • Guard-ring for overvoltage protection
                      • Low power losses, high efficiency
                      • Low forward voltage drop
                      • Low leakage current
                      • High surge capability
                      • UL94V-0 Flammability rating
                      • AEC-Q101 qualified

                      Applications

                      Power Management, Commercial, Automotive, Industrial

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      90V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      75A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      2A

                      Diode Case Style

                      DO-214AA (SMB)

                      Forward Voltage Max

                      790mV

                      Operating Temperature Max

                      175°C

                      Product Range

                      SS2H9

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for SS2H9-E3/5BT

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code