Print Page
23,123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.823 |
10+ | $0.623 |
25+ | $0.604 |
50+ | $0.584 |
100+ | $0.565 |
500+ | $0.481 |
1000+ | $0.440 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSC520S-M3/9AT
Newark Part No.26T3032
Product RangeVSSC5
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max1.7V
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVSSC5
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The VSSC520S-M3/9AT is a surface mount trench MOS barrier Schottky Rectifier with matte tin-plated leads terminals, UL94V-0-flame rated moulding compound case and colour band denotes the cathode end polarity. Low power losses and high efficiency. Ideal for automated placement.
- Low forward voltage drop
- Halogen-free
- Meets MSL level-1, per J-STD-020, LF maximum peak of 260°C
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
1.7V
Operating Temperature Max
150°C
Product Range
VSSC5
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for VSSC520S-M3/9AT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability