New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      VT2045BP-M3/4W

                      Schottky Rectifier, 45 V, 20 A, Single, TO-220AC, 2 Pins, 660 mV

                      Date/Lot Code

                      VISHAY VT2045BP-M3/4W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVT2045BP-M3/4W
                      Newark Part No.05W5911
                      Product RangeVT204
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      427 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.460
                      10+$1.850
                      25+$1.510
                      50+$1.420
                      100+$1.340
                      500+$1.200
                      1000+$1.110
                      2500+$1.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVT2045BP-M3/4W
                      Newark Part No.05W5911
                      Product RangeVT204
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage45V
                      Average Forward Current20A
                      Diode ConfigurationSingle
                      Diode Case StyleTO-220AC
                      No. of Pins2Pins
                      Forward Voltage Max660mV
                      Forward Surge Current160A
                      Operating Temperature Max150°C
                      Diode MountingThrough Hole
                      Product RangeVT204
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The VT2045BP-M3/4W is a Trench MOS Barrier Schottky Rectifier with matte tin-plated terminals. It is suitable for use in solar cell junction box as a bypass diode for protection, using DC forward current without reverse bias.

                      • Low forward-voltage drop, low power losses
                      • High efficiency operation
                      • Halogen-free
                      • UL94V-0 Flammability rating
                      • 275°C/10-second Maximum solder dip temperature as per JESD 22-B106

                      Applications

                      Power Management, Commercial, Industrial

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      45V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      160A

                      Diode Mounting

                      Through Hole

                      Qualification

                      -

                      Average Forward Current

                      20A

                      Diode Case Style

                      TO-220AC

                      Forward Voltage Max

                      660mV

                      Operating Temperature Max

                      150°C

                      Product Range

                      VT204

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code