Print Page
2,710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.655 |
| 10+ | $0.501 |
| 25+ | $0.484 |
| 50+ | $0.467 |
| 100+ | $0.451 |
| 500+ | $0.327 |
| 1000+ | $0.315 |
| 2500+ | $0.308 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS24-E3/52T
Newark Part No.97W2923
Product RangeSS24
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current75A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS24
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
SS24-E3/52T is a surface-mount Schottky barrier rectifier. A typical application for use in low voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
- Low profile package, ideal for automated placement, single circuit configuration
- Guarding for overvoltage protection, low power losses, high efficiency
- Low forward voltage drop, high surge capability
- Maximum repetitive peak reverse voltage is 40V (TA = 25°C), maximum RMS voltage is 28V (TA = 25°C)
- Max DC blocking voltage is 40V (TA = 25°C), max average forward rectified current is 2.0A (TA=25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 75A (TA = 25°C)
- Non-repetitive avalanche energy at TA = 25°C, IAS = 2.0A, L = 10mH is 20mJ
- Electrostatic discharge capacitor voltage human body model: C = 100pF, R = 1.5kohm is 8KV (TA=25°C)
- Voltage rate of change (rated VR) is 10, 000V/μs (TC = 25°C)
- SMB (DO-214AA) package, operating junction temperature range from -65 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
SS24
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for SS24-E3/52T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability