New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Silicon Carbide Schottky Diodes
                      Print Page

                      C3D06060F

                      Silicon Carbide Schottky Diode, Z-Rec Series, Single, 600 V, 11.5 A, 15 nC, TO-220FP

                      Date/Lot Code

                      WOLFSPEED C3D06060F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWOLFSPEED
                      Manufacturer Part NoC3D06060F
                      Newark Part No.12X8370
                      Product RangeZ-Rec 600V
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      QuantityPrice
                      1+$4.010
                      10+$3.010
                      25+$2.740
                      50+$2.480
                      100+$2.240
                      250+$2.030
                      500+$1.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWOLFSPEED
                      Manufacturer Part NoC3D06060F
                      Newark Part No.12X8370
                      Product RangeZ-Rec 600V
                      Technical Datasheet

                      Data Sheet

                      Product RangeZ-Rec 600V
                      Diode ConfigurationSingle
                      Repetitive Peak Reverse Voltage600V
                      Average Forward Current11.5A
                      Total Capacitive Charge15nC
                      Diode Case StyleTO-220-F2
                      No. of Pins2 Pin
                      Operating Temperature Max175°C
                      Diode MountingThrough Hole
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      The C3D06060F is a Z-Rec™ silicon carbide Schottky Diode features extremely fast switching, high-frequency operation and temperature-independent switching behaviour. It is used in switch mode power supplies and power factor correction.

                      • 600V Schottky rectifier
                      • Zero forward recovery voltage
                      • Zero reverse recovery current
                      • Positive temperature coefficient on VF
                      • Replace bipolar with unipolar rectifiers
                      • Essentially no switching losses
                      • Higher efficiency
                      • Reduction of heat sink requirements
                      • Parallel devices without thermal runaway

                      Technical Specifications

                      Product Range

                      Z-Rec 600V

                      Repetitive Peak Reverse Voltage

                      600V

                      Total Capacitive Charge

                      15nC

                      No. of Pins

                      2 Pin

                      Diode Mounting

                      Through Hole

                      SVHC

                      To Be Advised

                      Diode Configuration

                      Single

                      Average Forward Current

                      11.5A

                      Diode Case Style

                      TO-220-F2

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code