Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDH06G65C6XKSA1
Newark Part No.33AC2812
Product RangeCoolSiC 6G 650V
Technical Datasheet
187 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $3.870 |
10+ | $2.060 |
100+ | $1.850 |
500+ | $1.560 |
1000+ | $1.340 |
2500+ | $1.290 |
5000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDH06G65C6XKSA1
Newark Part No.33AC2812
Product RangeCoolSiC 6G 650V
Technical Datasheet
Product RangeCoolSiC 6G 650V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current16A
Total Capacitive Charge9.6nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Product Overview
6th Generation CoolSiC™ 650V SiC schottky diode suitable for use in power factor correction in SMPS, solar inverter and uninterruptible power supply.
- Best in class forward voltage (1.25V)
- Best in class figure of merit (Qc x VF)
- High dv/dt ruggedness (150V/ns)
- System efficiency improvement
- System cost and size savings due to the reduced cooling requirements
- Enabling higher frequency and increased power density
- Qualified for industrial applications according to the relevant tests of JEDEC (J-STD20 and JESD22)
Technical Specifications
Product Range
CoolSiC 6G 650V
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
9.6nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
16A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate