New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Small Signal Schottky Diodes
                      Print Page

                      BAT42

                      Small Signal Schottky Diode, Single, 30 V, 200 mA, 400 mV, 4 A, 125 C RoHS Compliant: Yes

                      Date/Lot Code

                      STMICROELECTRONICS BAT42
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoBAT42
                      Newark Part No.93T1421
                      Product RangeBAT42 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      21,234 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.321
                      10+$0.177
                      100+$0.123
                      500+$0.096
                      1000+$0.084
                      2500+$0.078
                      12000+$0.052
                      28000+$0.048
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $1.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoBAT42
                      Newark Part No.93T1421
                      Product RangeBAT42 Series
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Repetitive Peak Reverse Voltage30V
                      Average Forward Current200mA
                      Forward Voltage Max400mV
                      Forward Surge Current4A
                      Operating Temperature Max125°C
                      Diode Case StyleDO-35
                      No. of Pins2Pins
                      Reverse Recovery Time5ns
                      Diode MountingThrough Hole
                      Product RangeBAT42 Series
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Diode Configuration

                      Single

                      Average Forward Current

                      200mA

                      Forward Surge Current

                      4A

                      Diode Case Style

                      DO-35

                      Reverse Recovery Time

                      5ns

                      Product Range

                      BAT42 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Repetitive Peak Reverse Voltage

                      30V

                      Forward Voltage Max

                      400mV

                      Operating Temperature Max

                      125°C

                      No. of Pins

                      2Pins

                      Diode Mounting

                      Through Hole

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code