New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Small Signal Schottky Diodes
                      Print Page

                      DSB20I15PA

                      Small Signal Schottky Diode, Single, 15 V, 20 A, 390 mV, 160 A, 150 °C

                      Date/Lot Code

                      IXYS SEMICONDUCTOR DSB20I15PA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoDSB20I15PA
                      Newark Part No.98M0770
                      Product RangeDSB20
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      132 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoDSB20I15PA
                      Newark Part No.98M0770
                      Product RangeDSB20
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Repetitive Peak Reverse Voltage15V
                      Average Forward Current20A
                      Forward Voltage Max390mV
                      Forward Surge Current160A
                      Operating Temperature Max150°C
                      Diode Case StyleTO-220
                      No. of Pins2Pins
                      Reverse Recovery Time-
                      Diode MountingThrough Hole
                      Product RangeDSB20
                      Qualification-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The DSB20I15PA is a silicon high performance Schottky Diode features extremely low switching loss, high reliability circuit operation and soft recovery single diode. It is used as rectifiers in switch mode power supplies (SMPS) and freewheeling diode in low voltage converter.

                      • Very low Vf
                      • Low Irm values
                      • Improved thermal behaviour
                      • Low voltage peaks for reduced protection circuits
                      • Low noise switching
                      • Epoxy meets UL 94V-0

                      Applications

                      Industrial

                      Technical Specifications

                      Diode Configuration

                      Single

                      Average Forward Current

                      20A

                      Forward Surge Current

                      160A

                      Diode Case Style

                      TO-220

                      Reverse Recovery Time

                      -

                      Product Range

                      DSB20

                      SVHC

                      No SVHC (17-Jan-2023)

                      Repetitive Peak Reverse Voltage

                      15V

                      Forward Voltage Max

                      390mV

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2Pins

                      Diode Mounting

                      Through Hole

                      Qualification

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code