New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Small Signal Schottky Diodes
                      Print Page

                      RB731UT108

                      Small Signal Schottky Diode, Triple Isolated, 40 V, 30 mA, 370 mV, 200 mA, 125 °C

                      Date/Lot Code

                      ROHM RB731UT108
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoRB731UT108
                      Newark Part No.40P3163
                      Product RangeRB731
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,338 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.640
                      10+$0.392
                      25+$0.345
                      50+$0.296
                      100+$0.249
                      250+$0.223
                      500+$0.196
                      1000+$0.176
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $3.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoRB731UT108
                      Newark Part No.40P3163
                      Product RangeRB731
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationTriple Isolated
                      Repetitive Peak Reverse Voltage40V
                      Average Forward Current30mA
                      Forward Voltage Max370mV
                      Forward Surge Current200mA
                      Operating Temperature Max125°C
                      Diode Case StyleSOT-457
                      No. of Pins6Pins
                      Reverse Recovery Time-
                      Diode MountingSurface Mount
                      Product RangeRB731
                      Qualification-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The RB731UT108 is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (SMD6) and high reliability. It is suitable for low current rectification, PC, mobile phone and various portable electronics. It can also be used in AC Servo, electric bike, stepper motor and brushed DC motor control, DVR/DVS, portable data terminal, surveillance camera for network, machine vision camera for industrial, embedded pc and solar power inverters.

                      • Low forward voltage
                      • Low reverse current
                      • High ESD resistant
                      • 125°C Junction temperature

                      Applications

                      Motor Drive & Control, Portable Devices, Automotive, Embedded Design & Development

                      Technical Specifications

                      Diode Configuration

                      Triple Isolated

                      Average Forward Current

                      30mA

                      Forward Surge Current

                      200mA

                      Diode Case Style

                      SOT-457

                      Reverse Recovery Time

                      -

                      Product Range

                      RB731

                      SVHC

                      No SVHC (23-Jan-2024)

                      Repetitive Peak Reverse Voltage

                      40V

                      Forward Voltage Max

                      370mV

                      Operating Temperature Max

                      125°C

                      No. of Pins

                      6Pins

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code