New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Small Signal Schottky Diodes
                      Print Page

                      STPS8H100DEE-TR

                      Rectifier Diode, Single, 100 V, 8 A, 900 mV, 100 A, 175 C RoHS Compliant: Yes

                      Date/Lot Code

                      STMICROELECTRONICS STPS8H100DEE-TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTPS8H100DEE-TR
                      Newark Part No.97W3049
                      Product RangeSTPS8
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,027 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.310
                      10+$1.520
                      25+$1.380
                      50+$1.250
                      100+$1.110
                      250+$0.993
                      500+$0.877
                      1000+$0.797
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTPS8H100DEE-TR
                      Newark Part No.97W3049
                      Product RangeSTPS8
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Repetitive Peak Reverse Voltage100V
                      Average Forward Current8A
                      Forward Voltage Max900mV
                      Forward Surge Current100A
                      Operating Temperature Max175°C
                      Diode Case StyleSMD
                      No. of Pins8Pins
                      Reverse Recovery Time-
                      Diode MountingSurface Mount
                      Product RangeSTPS8
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Diode Configuration

                      Single

                      Average Forward Current

                      8A

                      Forward Surge Current

                      100A

                      Diode Case Style

                      SMD

                      Reverse Recovery Time

                      -

                      Product Range

                      STPS8

                      SVHC

                      No SVHC (21-Jan-2025)

                      Repetitive Peak Reverse Voltage

                      100V

                      Forward Voltage Max

                      900mV

                      Operating Temperature Max

                      175°C

                      No. of Pins

                      8Pins

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code