Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.369 |
| 15000+ | $0.366 |
| 30000+ | $0.362 |
| 45000+ | $0.358 |
| 60000+ | $0.353 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$2,767.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No10MQ060NTRPBF.
Newark Part No.26AC5905
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage60V
Average Forward Current2.1A
Forward Voltage Max710mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead
Technical Specifications
Diode Configuration
Single
Average Forward Current
2.1A
Forward Surge Current
40A
Diode Case Style
DO-214AC (SMA)
Qualification
-
SVHC
Lead
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
710mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate