New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Small Signal Diodes
                      Print Page

                      MMBD914-7-F

                      Small Signal Diode, Array, Single, 75 V, 150 mA, 1.25 V, 4 ns, 2 A

                      DIODES INC. MMBD914-7-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoMMBD914-7-F
                      Newark Part No.51R6803
                      Product RangeMMBD9
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      62,163 In Stock

                      Need more?

                      2883 Delivery in 1-3 Business Days(US stock)
                      59280 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$0.139
                      10+$0.073
                      25+$0.069
                      50+$0.063
                      100+$0.059
                      250+$0.053
                      500+$0.046
                      1000+$0.032
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoMMBD914-7-F
                      Newark Part No.51R6803
                      Product RangeMMBD9
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Repetitive Peak Reverse Voltage75V
                      Average Forward Current150mA
                      Forward Voltage Max1.25V
                      Reverse Recovery Time4ns
                      Forward Surge Current2A
                      Operating Temperature Max150°C
                      Diode Case StyleSOT-23
                      No. of Pins3Pins
                      Diode MountingSurface Mount
                      Product RangeMMBD9
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MMBD914-7-F is a surface mount Small Signal Switching Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is ideally suited for automated insertion. It can also be used for general purpose switching applications.

                      • Fast switching speed
                      • Totally lead-free
                      • Halogen and antimony-free - Green device
                      • Qualified to AEC-Q101 standards for high reliability
                      • Moisture sensitivity level 1 per J-STD-020
                      • UL94V-0 Flammability rating

                      Applications

                      Industrial

                      Technical Specifications

                      Diode Configuration

                      Single

                      Average Forward Current

                      150mA

                      Reverse Recovery Time

                      4ns

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      3Pins

                      Product Range

                      MMBD9

                      SVHC

                      No SVHC (27-Jun-2024)

                      Repetitive Peak Reverse Voltage

                      75V

                      Forward Voltage Max

                      1.25V

                      Forward Surge Current

                      2A

                      Diode Case Style

                      SOT-23

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for MMBD914-7-F

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate