Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No1SS355VMTE-17
Newark Part No.
Full Reel69AC6951
Re-Reel82AH3015
Cut Tape82AH3015
Your Part Number
4,673 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.194 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 10+ | $0.130 |
| 25+ | $0.123 |
| 50+ | $0.117 |
| 100+ | $0.110 |
| 250+ | $0.096 |
| 500+ | $0.082 |
| 1000+ | $0.075 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.042 |
| 6000+ | $0.041 |
| 12000+ | $0.041 |
| 18000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No1SS355VMTE-17
Newark Part No.
Full Reel69AC6951
Re-Reel82AH3015
Cut Tape82AH3015
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage80V
Repetitive Peak Reverse Voltage80V
Forward Current If(AV)100mA
Average Forward Current100mA
Forward Voltage Max1.2V
Forward Voltage VF Max1.2V
Reverse Recovery Time trr Max4ns
Reverse Recovery Time4ns
Forward Surge Current500mA
Forward Surge Current Ifsm Max500mA
Operating Temperature Max150°C
Diode Case StyleSOD-323FL
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Repetitive Peak Reverse Voltage
80V
Average Forward Current
100mA
Forward Voltage VF Max
1.2V
Reverse Recovery Time
4ns
Forward Surge Current Ifsm Max
500mA
Diode Case Style
SOD-323FL
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
80V
Forward Current If(AV)
100mA
Forward Voltage Max
1.2V
Reverse Recovery Time trr Max
4ns
Forward Surge Current
500mA
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 1SS355VMTE-17
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability