New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Standard Recovery Rectifier Diodes
                      Print Page

                      DH60-18A

                      Standard Recovery Diode, 1.8 kV, 60 A, Single, 2.7 V, 150 ns, 650 A

                      IXYS SEMICONDUCTOR DH60-18A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoDH60-18A
                      Newark Part No.58M4840
                      Product RangeDH60
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,087 In Stock

                      Need more?

                      48 Delivery in 1-3 Business Days(US stock)
                      2039 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$16.090
                      10+$15.810
                      25+$13.200
                      50+$10.580
                      100+$9.910
                      250+$9.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoDH60-18A
                      Newark Part No.58M4840
                      Product RangeDH60
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage1.8kV
                      Average Forward Current60A
                      Diode ConfigurationSingle
                      Forward Voltage Max2.7V
                      Reverse Recovery Time150ns
                      Forward Surge Current650A
                      Operating Temperature Max150°C
                      Diode Case StyleTO-247AD
                      No. of Pins3Pins
                      Product RangeDH60
                      Qualification-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The DH60-18A is a high performance sonic Fast Recovery Diode features planar passivated chips, very low leakage current, improved thermal behaviour, very soft recovery behaviour and Avalanche voltage rated for reliable operation.

                      • Low loss
                      • Soft reverse recovery for low EMI/RFI
                      • 415W at 25°C Total power dissipation
                      • 1.28V Threshold voltage
                      • 12mΩ Slope resistance
                      • 32pF at 1200V/1MHz Junction capacitance

                      Applications

                      Power Management

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      1.8kV

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      150ns

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      3Pins

                      Qualification

                      -

                      Average Forward Current

                      60A

                      Forward Voltage Max

                      2.7V

                      Forward Surge Current

                      650A

                      Diode Case Style

                      TO-247AD

                      Product Range

                      DH60

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate