New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Zener Single Diodes
                      Print Page

                      1N5388B

                      Zener Single Diode, 200 V, 5 W, DO-201AE, 2 Pins, 150 °C, Through Hole

                      MULTICOMP PRO 1N5388B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No1N5388B
                      Newark Part No.04X9440
                      Product Range1N5388
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      958 In Stock

                      Need more?

                      458 Delivery in 1-3 Business Days(US stock)
                      500 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$0.847
                      10+$0.709
                      50+$0.561
                      100+$0.504
                      500+$0.483
                      1000+$0.427
                      5000+$0.399
                      10000+$0.385
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No1N5388B
                      Newark Part No.04X9440
                      Product Range1N5388
                      Technical Datasheet

                      Data Sheet

                      Zener Voltage Nom200V
                      Power Dissipation5W
                      Diode Case StyleDO-201AE
                      No. of Pins2Pins
                      Operating Temperature Max150°C
                      Diode MountingThrough Hole
                      Product Range1N5388
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 1N5388B is a Zener Diode with cathode band polarity.

                      • Surge rating of up to 180W at 8.3mS
                      • -55 to 150°C Operating junction and storage temperature range
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Technical Specifications

                      Zener Voltage Nom

                      200V

                      Diode Case Style

                      DO-201AE

                      Operating Temperature Max

                      150°C

                      Product Range

                      1N5388

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Dissipation

                      5W

                      No. of Pins

                      2Pins

                      Diode Mounting

                      Through Hole

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for 1N5388B

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate