Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPG16N10S461ATMA1
Newark Part No.34AC1694
Product RangeOptiMOS T2
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPG16N10S461ATMA1
Newark Part No.34AC1694
Product RangeOptiMOS T2
Technical Datasheet
Transistor PolarityN Channel
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id16A
On Resistance Rds(on)0.053ohm
Continuous Drain Current Id N Channel16A
Drain Source On State Resistance0.053ohm
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.061ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel-
Power Dissipation Pd29W
Rds(on) Test Voltage10V
Transistor Case StyleTDSON
Gate Source Threshold Voltage Max2.8V
No. of Pins3Pins
Power Dissipation29W
Power Dissipation N Channel29W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeOptiMOS T2
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
-
On Resistance Rds(on)
0.053ohm
Drain Source On State Resistance
0.053ohm
Drain Source On State Resistance N Channel
0.061ohm
Drain Source On State Resistance P Channel
-
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.8V
Power Dissipation
29W
Power Dissipation P Channel
-
Product Range
OptiMOS T2
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Channel Type
Dual N Channel
Drain Source Voltage Vds
100V
Continuous Drain Current Id
16A
Continuous Drain Current Id N Channel
16A
Continuous Drain Current Id P Channel
-
Transistor Mounting
Surface Mount
Power Dissipation Pd
29W
Transistor Case Style
TDSON
No. of Pins
3Pins
Power Dissipation N Channel
29W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate