New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      STL8DN6LF6AG

                      MOSFET, DUAL N-CH, 60V, 32A/175DEG C/55W ROHS COMPLIANT: YES

                      Date/Lot Code

                      STMICROELECTRONICS STL8DN6LF6AG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTL8DN6LF6AG
                      Newark Part No.69AH2764
                      Product RangeSTripFET F6 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,439 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.910
                      10+$1.570
                      25+$1.570
                      50+$1.480
                      100+$1.390
                      250+$1.380
                      500+$1.280
                      1000+$1.210
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTL8DN6LF6AG
                      Newark Part No.69AH2764
                      Product RangeSTripFET F6 Series
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Drain Source Voltage Vds60V
                      Drain Source Voltage Vds N Channel60V
                      Continuous Drain Current Id32A
                      Drain Source Voltage Vds P Channel60V
                      Continuous Drain Current Id N Channel32A
                      Continuous Drain Current Id P Channel32A
                      Drain Source On State Resistance N Channel0.021ohm
                      Drain Source On State Resistance P Channel0.021ohm
                      Transistor Case StylePowerFLAT
                      No. of Pins8Pins
                      Power Dissipation N Channel55W
                      Power Dissipation P Channel55W
                      Operating Temperature Max175°C
                      Product RangeSTripFET F6 Series
                      QualificationAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds N Channel

                      60V

                      Drain Source Voltage Vds P Channel

                      60V

                      Continuous Drain Current Id P Channel

                      32A

                      Drain Source On State Resistance P Channel

                      0.021ohm

                      No. of Pins

                      8Pins

                      Power Dissipation P Channel

                      55W

                      Product Range

                      STripFET F6 Series

                      MSL

                      MSL 1 - Unlimited

                      Drain Source Voltage Vds

                      60V

                      Continuous Drain Current Id

                      32A

                      Continuous Drain Current Id N Channel

                      32A

                      Drain Source On State Resistance N Channel

                      0.021ohm

                      Transistor Case Style

                      PowerFLAT

                      Power Dissipation N Channel

                      55W

                      Operating Temperature Max

                      175°C

                      Qualification

                      AEC-Q101

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code