Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP2531GY
Newark Part No.70AK6951
Product RangeXP2531 Series
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.370 |
10+ | $1.130 |
25+ | $1.010 |
50+ | $0.898 |
100+ | $0.779 |
250+ | $0.692 |
500+ | $0.560 |
1000+ | $0.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP2531GY
Newark Part No.70AK6951
Product RangeXP2531 Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel16V
Drain Source Voltage Vds P Channel16V
Continuous Drain Current Id N Channel3.5A
Continuous Drain Current Id P Channel2.5A
Drain Source On State Resistance N Channel0.058ohm
Drain Source On State Resistance P Channel0.125ohm
Transistor Case StyleSOT-26
No. of Pins6Pins
Power Dissipation N Channel14W
Power Dissipation P Channel1.14W
Operating Temperature Max150°C
Product RangeXP2531 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
16V
Continuous Drain Current Id P Channel
2.5A
Drain Source On State Resistance P Channel
0.125ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.14W
Product Range
XP2531 Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
16V
Continuous Drain Current Id N Channel
3.5A
Drain Source On State Resistance N Channel
0.058ohm
Transistor Case Style
SOT-26
Power Dissipation N Channel
14W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate