Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGAN063-650WSAQ
Newark Part No.28AH2576
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id34.5A
On Resistance Rds(on) Max0.06ohm
Drain Source On State Resistance0.06ohm
Typical Gate Charge15nC
Transistor Case StyleTP-247
Transistor MountingThrough Hole
No. of Pins3Pins
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
GAN063-650WSAQ is a 650V, 50mohm Gallium Nitride (GaN) FET. It is a normally-off device that combines Nexperia’s state-of-the-art high-voltage GaN HEMT and low-voltage silicon MOSFET technologies - offering superior reliability and performance. The applications include hard and soft switching converters for industrial and datacom power, bridgeless totempole PFC, PV, and UPS inverters, and servo motor drives.
- Ultra-low reverse recovery charge, simple gate drive (0 to +10/12V), robust gate oxide (±20V)
- High gate threshold voltage (+4V) for very good gate bounce immunity
- Very low source-drain voltage in reverse conduction mode, transient over-voltage capability (800V)
- Drain-source voltage is 650V max (55°C ≤ Tj ≤ 175°C)
- Drain current is 34.5A max (VGS = 10V; Tmb = 25°C), total power dissipation is 143W max (Tmb = 25°C)
- Drain-source on-state resistance is 50mohm typ (VGS = 10V; ID = 25A; Tj = 25°C)
- Gate-drain charge is 4nC typ (ID = 25A; VDS = 400V; VGS = 10V; Tj = 25°C)
- Total gate charge is 15nC typ (ID = 25A; VDS = 400V; VGS = 10V; Tj = 25°C)
- Recovered charge is 125nC typ (IS = 25A; dIS/dt = -1000A/µs; VGS = 0V; VDS = 400V)
- 3 leads SOT429 package, junction temperature range from -55 to 175°C
Technical Specifications
Drain Source Voltage Vds
650V
On Resistance Rds(on) Max
0.06ohm
Typical Gate Charge
15nC
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
34.5A
Drain Source On State Resistance
0.06ohm
Transistor Case Style
TP-247
No. of Pins
3Pins
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate