Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.463 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,389.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SK932-24-TB-E
Newark Part No.42AC1864
Technical Datasheet
Breakdown Voltage Vbr-15V
Gate Source Breakdown Voltage Max-15V
Zero Gate Voltage Drain Current Idss Min7.3mA
Zero Gate Voltage Drain Current Max24mA
Gate Source Cutoff Voltage Max-1.4V
Transistor Case StyleSC-59
Operating Temperature Max150°C
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Breakdown Voltage Vbr
-15V
Zero Gate Voltage Drain Current Idss Min
7.3mA
Gate Source Cutoff Voltage Max
-1.4V
Operating Temperature Max
150°C
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Gate Source Breakdown Voltage Max
-15V
Zero Gate Voltage Drain Current Max
24mA
Transistor Case Style
SC-59
Transistor Type
JFET
Channel Type
N Channel
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 2SK932-24-TB-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate