Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBF256B
Newark Part No.31Y0551
Your Part Number
Technical Datasheet
3,852 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 10+ | $0.198 |
| 100+ | $0.156 |
| 500+ | $0.148 |
| 1000+ | $0.141 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBF256B
Newark Part No.31Y0551
Technical Datasheet
Gate Source Breakdown Voltage Max-30V
Breakdown Voltage Vbr-30V
Zero Gate Voltage Drain Current Idss Min6mA
Zero Gate Voltage Drain Current Max13mA
Gate Source Cutoff Voltage Max-8V
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeRF FET
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BF256B is a N-Channel JFET RF amplifier. This device is designed for VHF / UHF amplifiers.
- Sourced from Process 50
- 30V drain gate voltage (TA = 25°C), 10mA forward gate current (TA = 25°C)
- Minimum gate source breakdown voltage is -30V (VDS = 0, IG = 1µA)
- Gate source cut off voltage range from -0.5 to -8.0V (TA = 25°C, VDS = 15V, ID = 10nA)
- Gate reverse current is -5nA max (VGS = -20V, VDS = 0, TA = 25°C)
- Zero gate voltage drain current range from 6 to 13mA (VDS = 15V, VGS = 0, TA = 25°C)
- Total device dissipation at TA = 25°C is 350mW
- TO-92-3 package, operating temperature range from -55 to 150°C
Technical Specifications
Gate Source Breakdown Voltage Max
-30V
Zero Gate Voltage Drain Current Idss Min
6mA
Gate Source Cutoff Voltage Max
-8V
No. of Pins
3 Pin
Transistor Type
RF FET
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Breakdown Voltage Vbr
-30V
Zero Gate Voltage Drain Current Max
13mA
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate