New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. FETs
                      4. MOSFET Modules
                      Print Page

                      STE145N65M5

                      Bipolar (BJT) Single Transistor, N Channel, 143 A, 650 V, 0.012 ohm, 10 V, 4 V

                      STMICROELECTRONICS STE145N65M5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTE145N65M5
                      Newark Part No.45AC7546
                      Product RangeMDmesh M5
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$91.550
                      5+$83.630
                      10+$75.690
                      25+$75.680
                      50+$75.680
                      100+$75.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $91.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTE145N65M5
                      Newark Part No.45AC7546
                      Product RangeMDmesh M5
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Continuous Drain Current Id143A
                      Drain Source Voltage Vds650V
                      Drain Source On State Resistance0.012ohm
                      On Resistance Rds(on)0.012ohm
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max4V
                      Power Dissipation Pd679W
                      Power Dissipation679W
                      Operating Temperature Max150°C
                      Product RangeMDmesh M5
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      143A

                      Drain Source On State Resistance

                      0.012ohm

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation Pd

                      679W

                      Operating Temperature Max

                      150°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Transistor Polarity

                      N Channel

                      Drain Source Voltage Vds

                      650V

                      On Resistance Rds(on)

                      0.012ohm

                      Gate Source Threshold Voltage Max

                      4V

                      Power Dissipation

                      679W

                      Product Range

                      MDmesh M5

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate