New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. FETs
                      4. MOSFET Modules
                      Print Page

                      VS-FC420SA10

                      Bipolar (BJT) Single Transistor, N Channel, 435 A, 100 V, 0.00215 ohm, 10 V, 3.8 V

                      VISHAY VS-FC420SA10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVS-FC420SA10
                      Newark Part No.80AH2791
                      Product RangeTrenchFET Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      973 In Stock

                      Need more?

                      120 Delivery in 1-3 Business Days(US stock)
                      853 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$49.790
                      5+$46.640
                      10+$45.540
                      25+$44.160
                      50+$43.140
                      100+$42.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVS-FC420SA10
                      Newark Part No.80AH2791
                      Product RangeTrenchFET Series
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Continuous Drain Current Id435A
                      Drain Source Voltage Vds100V
                      On Resistance Rds(on)0.0013ohm
                      Drain Source On State Resistance0.00215ohm
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max3.8V
                      Power Dissipation Pd652W
                      Power Dissipation652W
                      Operating Temperature Max175°C
                      Product RangeTrenchFET Series
                      SVHCTo Be Advised

                      Product Overview

                      VS-FC420SA10 is a power module single switch power MOSFET.

                      • ID > 420A, TC = 25°C, TrenchFET® power MOSFET
                      • Low input capacitance (Ciss), reduced switching and conduction losses
                      • Ultra low gate charge (Qg), avalanche energy rated (UIS)
                      • UL approved file E78996
                      • Drain to source voltage is 100V max (TC = 25°C)
                      • Static drain to source on-resistance is 1.3mohm typ (VGS = 10V, ID = 200A, TJ = 25°C)
                      • Continuous drain current, VGS at 10V is 435A max (TC = 25°C)
                      • Insulation voltage (RMS) is 2500V max (any terminal to case, t = 1 min, TC = 25°C)
                      • Rise time is 275ns typ (VDD = 50V, TJ = 25°C), fall time is 172ns typ (VDD = 50V, TJ = 25°C)
                      • SOT-227 package, operating junction temperature range from -55 to +175°C

                      Technical Specifications

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      435A

                      On Resistance Rds(on)

                      0.0013ohm

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation Pd

                      652W

                      Operating Temperature Max

                      175°C

                      SVHC

                      To Be Advised

                      Transistor Polarity

                      N Channel

                      Drain Source Voltage Vds

                      100V

                      Drain Source On State Resistance

                      0.00215ohm

                      Gate Source Threshold Voltage Max

                      3.8V

                      Power Dissipation

                      652W

                      Product Range

                      TrenchFET Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate