Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $51.460 |
5+ | $49.360 |
10+ | $47.250 |
25+ | $46.210 |
88+ | $45.150 |
132+ | $44.110 |
264+ | $43.050 |
Price for:Each
Minimum: 1
Multiple: 1
$51.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXV04V120DB1
Newark Part No.54AH9550
Technical Datasheet
Transistor PolaritySix N Channel
Channel TypeSix N Channel
Continuous Drain Current Id160A
Drain Source Voltage Vds40V
On Resistance Rds(on)850µohm
Drain Source On State Resistance0.0019ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
Six N Channel
Continuous Drain Current Id
160A
On Resistance Rds(on)
850µohm
Rds(on) Test Voltage
10V
Power Dissipation
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Channel Type
Six N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0019ohm
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability