New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. MOSFET Modules
                                                                                                  Print Page

                                                                                                  VS-FC420SA10

                                                                                                  MOSFET MODULE, N-CHANNEL, 100V, 435A

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY VS-FC420SA10
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoVS-FC420SA10
                                                                                                  Newark Part No.80AH2791
                                                                                                  Product RangeTrenchFET Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,632 In Stock

                                                                                                  Need more?

                                                                                                  13 Delivery in 1-3 Business Days(US stock)
                                                                                                  1619 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm
                                                                                                  QuantityPrice
                                                                                                  1+$35.780
                                                                                                  5+$30.470
                                                                                                  10+$25.640
                                                                                                  25+$25.020
                                                                                                  50+$24.910
                                                                                                  100+$24.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $35.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoVS-FC420SA10
                                                                                                  Newark Part No.80AH2791
                                                                                                  Product RangeTrenchFET Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transistor PolarityN Channel
                                                                                                  Channel TypeN Channel
                                                                                                  Continuous Drain Current Id435A
                                                                                                  Drain Source Voltage Vds100V
                                                                                                  Drain Source On State Resistance2150µohm
                                                                                                  On Resistance Rds(on)0.0013ohm
                                                                                                  Rds(on) Test Voltage10V
                                                                                                  Gate Source Threshold Voltage Max3.8V
                                                                                                  Power Dissipation652W
                                                                                                  Power Dissipation Pd652W
                                                                                                  Operating Temperature Max175°C
                                                                                                  Product RangeTrenchFET Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  VS-FC420SA10 is a power module single switch power MOSFET.

                                                                                                  • ID > 420A, TC = 25°C, TrenchFET® power MOSFET
                                                                                                  • Low input capacitance (Ciss), reduced switching and conduction losses
                                                                                                  • Ultra low gate charge (Qg), avalanche energy rated (UIS)
                                                                                                  • UL approved file E78996
                                                                                                  • Drain to source voltage is 100V max (TC = 25°C)
                                                                                                  • Static drain to source on-resistance is 1.3mohm typ (VGS = 10V, ID = 200A, TJ = 25°C)
                                                                                                  • Continuous drain current, VGS at 10V is 435A max (TC = 25°C)
                                                                                                  • Insulation voltage (RMS) is 2500V max (any terminal to case, t = 1 min, TC = 25°C)
                                                                                                  • Rise time is 275ns typ (VDD = 50V, TJ = 25°C), fall time is 172ns typ (VDD = 50V, TJ = 25°C)
                                                                                                  • SOT-227 package, operating junction temperature range from -55 to +175°C

                                                                                                  Technical Specifications

                                                                                                  Transistor Polarity

                                                                                                  N Channel

                                                                                                  Continuous Drain Current Id

                                                                                                  435A

                                                                                                  Drain Source On State Resistance

                                                                                                  2150µohm

                                                                                                  Rds(on) Test Voltage

                                                                                                  10V

                                                                                                  Power Dissipation

                                                                                                  652W

                                                                                                  Operating Temperature Max

                                                                                                  175°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  Drain Source Voltage Vds

                                                                                                  100V

                                                                                                  On Resistance Rds(on)

                                                                                                  0.0013ohm

                                                                                                  Gate Source Threshold Voltage Max

                                                                                                  3.8V

                                                                                                  Power Dissipation Pd

                                                                                                  652W

                                                                                                  Product Range

                                                                                                  TrenchFET Series

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate