New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. FETs
                      4. RF FETs
                      Print Page

                      MMRF1014NT1

                      RF FET, 68V, 2GHZ-1MHZ, PLD-1.5

                      Date/Lot Code

                      NXP MMRF1014NT1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMMRF1014NT1
                      Newark Part No.61AC0663
                      Product RangeMMRF1014N
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      QuantityPrice
                      1+$14.970
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $14.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMMRF1014NT1
                      Newark Part No.61AC0663
                      Product RangeMMRF1014N
                      Technical Datasheet

                      Data Sheet

                      Drain Source Voltage Vds68V
                      Continuous Drain Current Id-
                      Power Dissipation-
                      Operating Frequency Min2GHz
                      Power Dissipation Pd-
                      Operating Frequency Max1MHz
                      Transistor Case StylePLD-1.5
                      RF Transistor CasePLD-1.5
                      No. of Pins2Pins
                      Operating Temperature Max150°C
                      Channel TypeN Channel
                      Transistor MountingSurface Mount
                      Product RangeMMRF1014N
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Drain Source Voltage Vds

                      68V

                      Power Dissipation

                      -

                      Power Dissipation Pd

                      -

                      Transistor Case Style

                      PLD-1.5

                      No. of Pins

                      2Pins

                      Channel Type

                      N Channel

                      Product Range

                      MMRF1014N

                      SVHC

                      No SVHC (27-Jun-2024)

                      Continuous Drain Current Id

                      -

                      Operating Frequency Min

                      2GHz

                      Operating Frequency Max

                      1MHz

                      RF Transistor Case

                      PLD-1.5

                      Operating Temperature Max

                      150°C

                      Transistor Mounting

                      Surface Mount

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code